Delphi 12015793 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tower |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12015793 to view detailed technical specifications.
No datasheet is available for this part.