Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Weather Pack |
| RoHS | Compliant |
