
Automotive Connectors 4P FM BLK CON ASSY 20 AMPS
Delphi 12015798 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 40.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 28.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tower |
| Termination | Crimp |
| Width | 21.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.