Automotive Connectors CON W/P TWR 4W FEM ASY
Delphi 12015798-B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Weather Pack Tower |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.