
This 46A terminal connector features a brass body with a tin plating, suitable for operating temperatures between -40°C and 125°C. It is available in quantities of 300 per reel. The connector is RoHS compliant and features a crimp termination. The wire or cable diameter is 2.48mm.
Delphi 12015870 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
