
The 12015870-L connector features a brass contact material with a tin plating, supporting a maximum operating current of 46A. It has a female terminal contact type and is constructed from brass material. The connector is designed to operate within a temperature range of -40°C to 125°C and is packaged in bulk form. The termination type is crimp, and the wire/cable diameter is 2.48mm.
Delphi 12015870-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 630 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
No datasheet is available for this part.