Automotive Connectors TERM RING STR CBL RGE 2.0-1.0
Delphi 12015907 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Number of Positions | 1 |
| Outside Diameter | 17.45mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ring Terminal |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12015907 to view detailed technical specifications.
No datasheet is available for this part.