
Automotive Connectors 2P FEMALE BLACK 630 SERIES 46 AMPS
Delphi 12020341 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1240 |
| Packaging | Bulk |
| Series | Metri-Pack 630 |
| RoHS | Compliant |
No datasheet is available for this part.