
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Delphi 12020786 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Shroud |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12020786 to view detailed technical specifications.
No datasheet is available for this part.