The Weather Pack Female Terminal is a terminal contact with a current rating of 20A and operating temperature range of -40°C to 125°C. It features a brass contact material with tin plating and a terminal contact type. The terminal is female and has a crimp termination. The Weather Pack Female Terminal is available in packaging quantities of 200 per reel.
Delphi 12020801 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 20A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Weather Pack |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.