Automotive Connectors LK M/P GRA TPA NYLON
Delphi 12020807-B technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.