The Weather Pack Tower Female Connector from Delphi features a 3-position configuration with a current rating of 20A. Constructed from nylon, this connector has a black color and crimp termination. It is designed to operate within a temperature range of -40°C to 125°C. The connector is packaged in bulk and is part of the Weather Pack Tower series.
Delphi 12020829-B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Weather Pack Tower |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.