
Automotive Connectors 6P FM BLK CON ASSY 20 AMPS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tower |
| Termination | Crimp |
| RoHS | Compliant |
