The Delphi 12033769 is a 2-position female crimp connector with a current rating of 46A. It is made of nylon and is RoHS compliant. The connector is available in bulk packaging with 100 pieces per package. It is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |