Delphi 12033769-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12033769-B to view detailed technical specifications.
No datasheet is available for this part.