
This 30A female terminal connector features a brass contact material with a tin plating, suitable for operating temperatures between -40°C and 125°C. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is designed for crimp termination and can accommodate wire or cable diameters up to 2.03mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
