
The 12034046-L connector features a female terminal with a brass contact material and tin plating, rated for 30A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and has a crimp termination. It is part of the 280 series from Delphi.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
