This 30A connector features brass terminals with tin contact plating, suitable for operating temperatures between -40°C and 125°C. The connector is packaged in bulk and terminated with crimp connections. The wire or cable diameter is 2.03mm. The contact material is brass with a tin plating, and the contact type is terminal.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |