Automotive Connectors TERM M/P 480 FEM
Delphi 12034132 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 42A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | Metri-Pack 480 |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Not Compliant |
No datasheet is available for this part.