Automotive Connectors LK MP BLK TPA 3W NYLON
Delphi 12034145-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.