
This female 3-position crimp terminal is rated for 30A and has a maximum operating temperature of 125°C. It is made from nylon and features a crimp termination. The terminal is part of the Metri-Pack 280 series and is packaged in bulk quantities of 25.
Delphi 12034147 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.