
Automotive Connectors INDVL CABLE SEALS ORANGE
Delphi 12034170 technical specifications.
| Color | Orange |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Compliant |
No datasheet is available for this part.