Automotive Connectors TERM RING STR CBL RGE 2.0-1.0
Delphi 12034222-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Brass |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Key Slot |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12034222-L to view detailed technical specifications.
No datasheet is available for this part.