
This 5-position cable mount connector from Delphi features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 25A and is compliant with ELV regulations. The connector is made of nylon material and has brass and tin contacts with a tin plating. It is available in bulk packaging with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tower |
| Termination | Crimp |
| RoHS | Compliant |