
Automotive Connectors 18P M BLK CONN ASSY MP 150SERIES 14AMPS
Delphi 12040923 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.