Automotive Connectors 3P FMLE BLK CON ASSY 280 SERIES 30 AMPS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Depth | 36.7mm |
| Gender | Female |
| Height | 26.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| Width | 30.4mm |
| RoHS | Compliant |