
The Delphi 12040984-B is a single-position connector with a press-fit termination and unplated contact plating. It is made from polypropylene material and has a black color. The connector is packaged in bulk and is part of the Conduit series.
Delphi 12040984-B technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Conduit |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.