
This 14A connector features brass terminals with a tin contact plating, suitable for crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging format, with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.84mm |
| RoHS | Not Compliant |