
This 14A terminal connector features a brass contact material with a tin plating, suitable for use in high-temperature applications up to 125°C. The connector has a crimp termination and a wire/cable diameter of 1.84mm. It is available in bulk packaging and is part of the 150 series from Delphi.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.84mm |
| RoHS | Compliant |