
This 2-position rectangular connector is designed for cable mounting and features a current rating of 14A. It is constructed from nylon and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is available in a bulk packaging quantity of 500 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 33mm |
| Gender | Male |
| Height | 10.3mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Width | 11.9mm |
| RoHS | Not Compliant |