This 3-position rectangular connector has a current rating of 14A and operates within a temperature range of -40°C to 125°C. It features a crimp termination and is available in bulk packaging. The connector is made of nylon material and has a black color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 310 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
