
The 12047786-B is a 4-position connector with a current rating of 14A. It features a nylon material and a crimp termination. The connector operates over a temperature range of -40°C to 125°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delphi 12047786-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 14A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047786-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.