Automotive Connectors CON MP 280 630 18W FEM
Delphi 12047837 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 18 |
| RoHS Compliant | No |
| Series | Junction Boxes |
| RoHS | Not Compliant |
No datasheet is available for this part.