This 12-position 1-row connector features a press-fit termination and is constructed from blue nylon. It is part of the 100 series and is packaged in bulk. The connector's electrical specifications are not provided.
Delphi 12047901-B technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 100 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.