
This 8-position rectangular combination connector features 8 male contacts with a current rating of 14A. Constructed from PBT and polybutylene materials, it measures 44.6mm in depth, 27.3mm in height, and 35.2mm in width. The connector is RoHS compliant and suitable for cable mounting via crimp termination. It is available in bulk packaging with 96 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 44.6mm |
| Gender | Male |
| Height | 27.3mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| Width | 35.2mm |
| RoHS | Compliant |