Automotive Connectors TPA M/P 150 LK
Delphi 12047936-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.