
This 4-position nylon male connector is manufactured by Delphi and features a black color. It has a press-fit termination and is available in a bulk packaging quantity of 200 pieces. The connector is RoHS compliant and part of the 150 series.
Sign in to ask questions about the Delphi 12047948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 12047948 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.