Metri-Pack 150 Series Female 18-16GA 12048074 L TERMINAL LOOSE PIECE (TANG)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 150 |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |