Automotive Connectors TERM RING STR CBL RGE 5.0-3.0
Delphi 12048205 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 3.49mm |
| RoHS | Compliant |
No datasheet is available for this part.