
Automotive Connectors INDV. LOOSE CBL SEAL RED
Checking distributor stock and pricing after the page loads.
Delphi 12048442 technical specifications.
| Color | Red |
| Gender | Female |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Compliant |
No datasheet is available for this part.
