
Automotive Connectors SEAL MP RED LOSE CBL
Checking distributor stock and pricing after the page loads.
Delphi 12048442-B technical specifications.
| Color | Red |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Compliant |
No datasheet is available for this part.