Delphi 12048443 technical specifications.
| Color | Violet |
| Gender | Female |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12048443 to view detailed technical specifications.
No datasheet is available for this part.