
The 12052063-L connector features a brass contact material with tin plating and a terminal contact type. It has a current rating of 42A and is available in bulk packaging. The connector's operating temperature range is -40°C to 125°C, and it has a wire/cable diameter of 2.48mm. The termination type is crimp, and the series is 480.
Delphi 12052063-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 42A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 480 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12052063-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.