
This Metri-Pack 480 connector features a cream-colored nylon body with two female positions, suitable for 50A current ratings. It is available in bulk packaging with 1900 units per package. The connector is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Current Rating | 50A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 480 |
| RoHS | Compliant |