The 7-pin Metri-Pack 150, 480 crimp terminal block is a black nylon component with a male gender. It has 7 positions and 2 rows, packaged in bulk quantities of 50. The part is not RoHS compliant.
Delphi 12052200 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150, 480 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.