Delphi 12052287 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mixed |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12052287 to view detailed technical specifications.
No datasheet is available for this part.