This terminal connector features a brass contact material with a tin plating, supporting a maximum current rating of 46A. It has a female gender and a crimp termination. The connector is designed to operate within a temperature range of -40°C to 125°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 630 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.56mm |
| RoHS | Compliant |