This 2-position female rectangular connector is made of nylon and has a current rating of 42A. It is designed to operate within a temperature range of -40°C to 125°C. The connector is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 42A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 480 |
| Termination | Crimp |
| RoHS | Compliant |