Automotive Connectors 4P M BLK CONNECTOR 630 SERIES 46 AMPS
Delphi 12052623 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 630 |
| RoHS | Not Compliant |
No datasheet is available for this part.