The Metri-Pack 150 Female Combination Connector is a cable-mounted connector with a current rating of 14A. It has a height of 18.6mm and a width of 23.4mm, with a depth of 26mm. The connector is designed for use in temperatures ranging from -40°C to 125°C and is compliant with RoHS regulations. It features a crimp termination and is available in a black color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 26mm |
| Gender | Female |
| Height | 18.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| Width | 23.4mm |
| RoHS | Compliant |